GBC35DEYH

Heilind Number:SULGBC35DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DEYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DEYH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DEYH

Detailed Description

Introducing the GBC35DEYH Board To Board PCB Connector, featuring PA9T & Phosphor Bronze construction for reliable performance. With a 3A amperage rating and 700VAC voltage, this connector is ideal for high-power applications. Its female gender and 2 rows of 70 positions ensure versatile connectivity. The clearance hole mount type and thru-hole termination method make installation easy. Gold-plated phosphor bronze contacts offer excellent conductivity, while the cantilever design ensures secure connections. With a pitch of 2.54mm (.1in) and straight orientation, it's suitable for various PCB layouts. Operating in a wide temperature range of -65 to 125°C, this connector is perfect for demanding environments. Compact yet durable, with a connector height of 10.95mm (.431in) and width of 8.38mm (.33in), it's suitable for space-constrained applications. Tailored for hi-rel industries, the GBC35DEYH ensures superior quality and performance. Upgrade your connectivity solutions with this advanced PCB connector.