GBC35DKAD

Heilind Number:SULGBC35DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DKAD

Detailed Description

This high-quality female PCB connector, SKU GBC35DKAD, offers reliable performance in demanding electronic applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it accommodates precise board-to-board connections. The cantilever contact type and right-angle orientation provide efficient signal transmission in tight spaces. With two rows and 70 positions, it allows for extensive connectivity. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees durability in harsh environments. The clearance hole mount type and thru-hole termination method facilitate easy installation. With a connector height of 13.97mm and a width of 9.4mm, it offers a compact yet robust design. The Matte Tin termination plating ensures secure soldering. Ideal for use in aerospace, defense, and industrial applications, this connector is a reliable solution for your connectivity needs.