| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC35DKAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC35DKAH |
GBC35DKAH
| Heilind Number: | SULGBC35DKAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC35DKAH |
| ECAD Model: |
Specifications
Detailed Description
The GBC35DKAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, it offers reliable connectivity in electronic systems. With a termination method of thru-hole and contact material of phosphor bronze plated with gold, this connector ensures excellent signal transmission. The 2.54mm pitch and right-angle orientation make it suitable for compact designs. With a voltage rating of 700 VAC and an operating temperature range from -65 to 125°C, it guarantees safe and stable operation even in harsh environments. This connector is ideal for use in aerospace, military, and industrial applications where durability and performance are essential.

