GBC35DKAI

Heilind Number:SULGBC35DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKAI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DKAI

Detailed Description

Introducing the GBC35DKAI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Constructed with PA9T housing and featuring Phosphor Bronze contacts plated with gold, this connector ensures both durability and reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers optimal performance in power and data transmission. Its cantilever contact type and right-angle orientation make it easy to install in tight spaces, while its threaded mount type and thru-hole termination method provide secure and stable connections. With 70 positions and a tail length of 2.54mm, it allows for versatile and efficient PCB layouts. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme environments. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. The termination plating of matte tin ensures excellent conductivity. Perfect for aerospace, defense, and industrial applications, the GBC35DKAI is a reliable solution for your connectivity needs.