GBC35DKAS

Heilind Number:SULGBC35DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKAS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DKAS

Detailed Description

Introducing the GBC35DKAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable power and signal transmission. With a pitch of 2.54mm and 70 positions arranged in two rows, it offers seamless connectivity in compact spaces. The Cantilever contact type guarantees secure mating, while the Right Angle orientation and Side Hole mount type allow for versatile installation. Operating at a voltage of 700VAC and rated for a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With Matte Tin termination plating for enhanced durability, this connector is ideal for industrial and commercial electronics. Upgrade your connectivity solutions with the GBC35DKAS.