GBC35DKAT

Heilind Number:SULGBC35DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKAT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DKAT

Detailed Description

Featuring a high-performance design for reliable connectivity in demanding applications, the GBC35DKAT Board To Board PCB Connector is a crucial component in electronic systems. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures efficient power transmission. Its female gender, right-angle orientation, and threaded mount type make it versatile for various PCB layouts. The contact material of phosphor bronze with gold plating guarantees optimal signal transfer, while the matte tin termination plating offers durability. With 70 positions across 2 rows and a 2.54mm pitch, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 13.97mm in height and 9.4mm in width, it saves valuable board space. Trust the GBC35DKAT for secure and efficient board-to-board connections in your electronic designs.