GBC35DKDD

Heilind Number:SULGBC35DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKDD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DKDD

Detailed Description

Introducing SKU GBC35DKDD, a high-performance female connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and reliable connectivity. With a 3A amperage rating and a voltage capacity of 700VAC, it's suitable for power-intensive tasks. The two rows of contacts and cantilever design offer efficient signal transmission. Mounting via clearance holes and termination through holes, installation is convenient. Each contact is plated with gold for optimal conductivity, while the matte tin termination plating enhances longevity. Operating flawlessly in temperatures ranging from -65 to 125°C, and measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet powerful. Ideal for use in board-to-board and card-edge connections, it's a crucial component for electronic systems. Upgrade your connectivity with the GBC35DKDD.