| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC35DKDH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC35DKDH |
GBC35DKDH
| Heilind Number: | SULGBC35DKDH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC35DKDH |
| ECAD Model: |
Specifications
Detailed Description
Featuring a combination of high-performance PA9T and durable Phosphor Bronze materials, SKU GBC35DKDH is a female connector with two rows, designed for efficient board-to-board or card edge connections. With a contact rating of 3A and a voltage capacity of 700 VAC, it ensures reliable power transmission. The gold-plated Cantilever contacts offer superior conductivity, while the termination through clearance holes guarantees secure attachment. With 70 positions and a compact 9.4mm width, it's ideal for densely populated PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its Matte Tin termination plating ensures long-term reliability, making it a versatile and durable solution for your connectivity needs.

