GBC35DKDI

Heilind Number:SULGBC35DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKDI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DKDI

Detailed Description

Introducing the GBC35DKDI, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T insulation and durable phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 2.54mm and two rows of 70 cantilever contacts, it offers efficient connectivity with a voltage rating of 700VAC. The threaded mount and thru-hole termination method provide secure and stable installation on PCBs. Operable in a wide temperature range from -65 to 125°C, this connector is ideal for use in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the GBC35DKDI for high-reliability connections in aerospace, defense, and industrial applications.