| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC35DKDS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC35DKDS |
GBC35DKDS
| Heilind Number: | SULGBC35DKDS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC35DKDS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC35DKDS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Phosphor Bronze materials, this connector ensures reliable conductivity. Featuring a dual-row configuration with 70 positions and a 2.54mm pitch, it offers ample connectivity options. The contact type is Cantilever, plated with Gold for enhanced durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees safe and efficient operation even in harsh environments. The side hole mount and thru-hole termination method make installation a breeze. Measuring at a compact .61 inches in height and 9.4mm in width, it is suitable for space-constrained designs. Trust the GBC35DKDS for seamless board-to-board connections in your next project.

