GBC35DKDT

Heilind Number:SULGBC35DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKDT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKDT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DKDT

Detailed Description

Introducing the GBC35DKDT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission. With a pitch of 2.54mm, it offers seamless connectivity in tight spaces. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent power requirements. The cantilever contact type and threaded mount ensure secure and stable connections, perfect for industrial environments. With 70 positions and thru-hole termination, it provides ample connectivity options. The connector's wide operating temperature range of -65 to 125°C guarantees performance in harsh conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust the GBC35DKDT for high-reliability connections in critical systems.