| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC35DKED |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULGBC35DKED |
GBC35DKED
| Heilind Number: | SULGBC35DKED |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC35DKED |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC35DKED, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and cantilever contact type, it offers precise and secure connections. Rated for 700VAC and 3A, it meets stringent safety and performance standards. Its right-angle orientation and clearance hole mount type facilitate easy installation in tight spaces. With 70 positions and -65 to 125°C operating temperature range, it's ideal for a wide range of applications. The Matte Tin termination plating enhances solderability. Trust the GBC35DKED for seamless connectivity in your projects.

