GBC35DKEI

Heilind Number:SULGBC35DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DKEI

Detailed Description

Introducing the GBC35DKEI, a high-performance female board-to-board PCB connector designed for precision and reliability. Engineered with PA9T and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Featuring two rows and a threaded mount type, it offers secure and stable attachment. The contact material is Gold-plated Phosphor Bronze, providing excellent signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets the demands of high-speed and high-power applications. The Cantilever contact type and right-angle orientation facilitate easy and efficient connections. With 70 positions and a tail length of 4.57mm, it allows for versatile usage. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Measuring 13.97mm in height and 9.4mm in width, it offers a compact and space-saving solution for PCB connections. The termination plating of Matte Tin ensures corrosion resistance and longevity. Ideal for use in industries requiring reliable and high-speed data transmission, the GBC35DKEI is a top choice for professionals seeking premium quality connectors.