GBC35DKEN

Heilind Number:SULGBC35DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKEN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DKEN

Detailed Description

Introducing the GBC35DKEN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in), allowing for easy and secure connections. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity. The cantilever contact type and right-angle orientation provide flexibility in installation. Boasting a voltage rating of 700 VAC and a current handling capacity of 3A, this connector is suitable for power and signal transmission. Operating in a wide temperature range from -65 to 125°C, it's built to withstand harsh environments. The termination method is through-hole with matte tin plating, ensuring robust solder joints. With a compact size of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it's ideal for space-constrained designs. The GBC35DKEN is a reliable solution for your connectivity needs in aerospace, defense, and other hi-rel applications.