GBC35DKET

Heilind Number:SULGBC35DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKET
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DKET

Detailed Description

The GBC35DKET is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 3A, voltage capability of 700VAC, and operating temperature range of -65 to 125°C, it offers uncompromising performance. The cantilever contact type and right-angle orientation make it ideal for space-constrained layouts, while the threaded mount and through-hole termination method ensure secure and stable connections. With 70 positions and a 2.54mm pitch, it provides ample connectivity options. The matte tin termination plating enhances durability. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust, perfect for aerospace, military, and industrial applications. Trust the GBC35DKET for your critical connectivity needs.