GBC35DKJD

Heilind Number:SULGBC35DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKJD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DKJD

Detailed Description

The GBC35DKJD Connector embodies high-performance connectivity with its PA9T and phosphor bronze construction. Designed for precision and durability, this female connector features two rows for seamless integration on PCBs. Its clearance hole mount type and through-hole termination method ensure secure attachment. The contacts, made of phosphor bronze and plated with gold, guarantee optimal conductivity. With a pitch of 2.54mm (.1in) and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. The cantilever contact type and right-angle orientation offer versatility in board-to-board connections. With 70 positions and a tail length of 12.7mm (.5in), it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is reliable in harsh environments. The compact design, with dimensions of 13.97mm (.55in) in height and 9.4mm (.37in) in width, makes it ideal for space-constrained installations. Terminated with matte tin plating, it ensures longevity and stability in operation. Classified under high-quality board-to-board PCB connectors and card edge connectors, the GBC35DKJD Connector is a top choice for demanding electronic systems.