GBC35DKJH

Heilind Number:SULGBC35DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKJH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DKJH

Detailed Description

Introducing the GBC35DKJH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission at an amperage rating of 3A and a voltage of 700VAC. With two rows of 70 cantilever contacts on a 2.54mm pitch, it offers efficient connectivity in a right-angle orientation. The clearance hole mount type and thru-hole termination method guarantee secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space without compromising performance. Perfect for industrial, aerospace, and telecommunications applications, the GBC35DKJH is your solution for high-reliability board-to-board connections.