GBC35DKJI

Heilind Number:SULGBC35DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKJI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DKJI

Detailed Description

Introducing the GBC35DKJI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a threaded mount type and through-hole termination method, it guarantees secure attachment to PCBs. The contact material is gold-plated phosphor bronze, offering excellent conductivity and durability. With a pitch of 2.54mm and 70 positions, it provides ample connectivity options. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of scenarios. The right-angle orientation and cantilever contact type make it versatile for various PCB layouts. Measuring 13.97mm in height, 9.4mm in width, and with a tail length of 12.7mm, it's compact yet efficient. The matte tin termination plating ensures longevity and performance. Ideal for hi-rel applications, this connector is a reliable choice for your connectivity needs.