GBC35DKJN

Heilind Number:SULGBC35DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKJN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DKJN

Detailed Description

Introducing the GBC35DKJN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PA9T housing and precision-machined Phosphor Bronze contacts plated with gold for superior conductivity. With a pitch of 2.54mm (.1 in) and 70 positions spread across two rows, it offers reliable connectivity in compact spaces. The cantilever contact type ensures secure mating, while the right-angle orientation and no-mounting design allow for flexible installation. Rated for a voltage of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its Matte Tin termination plating guarantees long-term durability. With a connector height of 13.97mm (.55 in) and width of 9.4mm (.37 in), it provides a compact yet efficient solution for your PCB interconnection needs. Trust the GBC35DKJN for seamless and high-speed data transmission in aerospace, defense, and industrial applications.