GBC35DKJS

Heilind Number:SULGBC35DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DKJS

Detailed Description

Introducing the GBC35DKJS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With a gender specification of female and two rows of contacts, it offers versatility in circuit board assembly. The side hole mount type and through-hole termination method guarantee secure attachment. Each of the 70 cantilever contact positions is plated with gold for optimal conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions of 13.97mm height and 9.4mm width make it space-efficient. The matte tin termination plating enhances durability. Ideal for high-reliability applications, the GBC35DKJS is a top choice in the realm of PCB connectors.