GBC35DKJT

Heilind Number:SULGBC35DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DKJT

Detailed Description

Introducing the GBC35DKJT, a high-performance board-to-board PCB connector designed for demanding applications. Perfect for industrial and aerospace environments, this connector features PA9T housing and precision-made phosphor bronze contacts with gold plating, ensuring reliable signal transmission even in harsh conditions. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The cantilever contact type and right-angle orientation offer secure and space-efficient connections, while the threaded mount and thru-hole termination method guarantee easy and durable installation. With 70 positions and a 2.54mm pitch, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built for reliable performance in extreme environments. The matte tin termination plating enhances durability and conductivity. Trust the GBC35DKJT for your critical PCB connectivity needs.