| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC35DKMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC35DKMH |
GBC35DKMH
| Heilind Number: | SULGBC35DKMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC35DKMH |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Phosphor Bronze PCB connector, featuring two rows with a clearance hole mount type, is designed for efficient wire wrap termination. Constructed with sturdy phosphor bronze contacts plated in gold, it ensures reliable conductivity at an amperage of 3 A and a voltage of 700 VAC. With a pitch of 2.54 mm and a straight cantilever contact type, it offers precise and secure connectivity in high-density applications. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector with 70 positions and a tail length of 14.22 mm guarantees durability and performance. Its compact dimensions of 15.49 mm in height and 9.4 mm in width make it suitable for various board-to-board and card edge connections, meeting the demands of modern electronic systems with ease and efficiency.

