GBC35DKMN

Heilind Number:SULGBC35DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKMN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DKMN

Detailed Description

Introducing the GBC35DKMN, a high-performance female connector designed for board-to-board PCB applications. Featuring a durable construction of PA9T and phosphor bronze, this connector ensures reliable connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and 70 positions spread across 2 rows, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. Operating at voltages up to 700VAC and amperages of 3A, this connector is suitable for a wide range of electronic devices. Its wire wrap termination method and cantilever contact type make installation easy and secure. With a tail length of 14.22mm (.56 in) and a low profile connector height of 15.49mm (.61 in), it is space-efficient while maintaining robust performance. The termination plating of matte tin ensures durability and longevity, even in harsh operating conditions ranging from -65 to 125°C. The GBC35DKMN is part of our extensive range of hi-rel connectors, providing a dependable solution for your connectivity needs.