GBC35DKMS

Heilind Number:SULGBC35DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKMS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DKMS

Detailed Description

Introducing the GBC35DKMS, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 70 positions spread across 2 rows, this connector ensures efficient signal transmission. Featuring PA9T and phosphor bronze construction with gold contact plating, it guarantees reliable connectivity with a current rating of 3A and voltage resistance up to 700VAC. The cantilever contact type and wire wrap termination method offer secure and stable connections, while the side hole mount type facilitates easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With a connector height of 15.49mm and a compact width of 9.4mm, it saves valuable board space. Trust the GBC35DKMS for superior performance in your electronic designs.