GBC35DKMT

Heilind Number:SULGBC35DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKMT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DKMT

Detailed Description

GBC35DKMT – This high-quality board-to-board PCB connector, featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, is designed for optimal performance in electronic assemblies. With a 2.54mm pitch, it offers secure connectivity in a straight orientation, ideal for applications requiring a female connector with 70 positions across 2 rows. The threaded mount type and wire wrap termination method ensure easy and reliable installation. Operating efficiently at temperatures ranging from -65 to 125°C, and with a maximum voltage rating of 700VAC, this connector guarantees durability and safety in diverse environments. Its matte Tin termination plating further enhances its reliability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust, meeting the stringent demands of hi-rel electronic systems. Trust the GBC35DKMT for seamless board-to-board connectivity in your critical electronic designs.