GBC35DKND

Heilind Number:SULGBC35DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKND
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:70
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DKND

Detailed Description

The GBC35DKND is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of power-intensive systems. Its straddle orientation and cantilever contact type allow for secure connectivity, while the 2.54mm pitch and 70 positions offer ample versatility. The termination method of card extender with matte tin plating ensures easy installation and longevity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The GBC35DKND is compact, with a connector height of 13.97mm and width of 9.4mm, making it ideal for space-constrained designs. Whether used in aerospace, defense, or industrial applications, this connector delivers exceptional performance and durability.