GBC35DKNH

Heilind Number:SULGBC35DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKNH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:70
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DKNH

Detailed Description

Experience unparalleled connectivity with our GBC35DKNH Board To Board PCB Connector. Engineered for high performance, this connector features a compact design with two rows, offering 70 female cantilever contacts made of durable phosphor bronze with gold plating. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures reliable power transmission. The termination method of Card Extender and termination plating of Matte Tin guarantee secure and efficient connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for demanding environments. The connector's clearance hole mount type and straddle orientation facilitate easy installation, while its 15.37mm tail length allows for flexible usage. Measuring at 13.97mm in height and 9.4mm in width, this connector is compact yet robust. Trust in the quality and performance of our GBC35DKNH for all your PCB connectivity needs.