GBC35DKNI

Heilind Number:SULGBC35DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKNI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:70
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DKNI

Detailed Description

GBC35DKNI - This female board-to-board PCB connector, featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, ensures reliable signal transmission in demanding electronic applications. With two rows of 70 cantilever contact positions spaced at a pitch of 2.54mm, it offers high-density connectivity. The threaded mount type and card extender termination method provide secure attachment and easy installation. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures solderability. Designed for high reliability, this connector is essential for mission-critical systems.