GBC35DKNN

Heilind Number:SULGBC35DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DKNN

Detailed Description

The GBC35DKNN is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, it ensures reliable connectivity in harsh environments. This female connector, with two rows and 70 positions, operates at an amperage of 3A and a voltage of 700VAC, making it suitable for power and signal transmission. Its cantilever contact type and straddle orientation allow for secure mating, while the termination method via card extender and matte tin plating ensure easy and durable installation. With a pitch of 2.54mm and a tail length of 15.37mm, it offers precise and stable connections. Tested for an operating temperature range of -65 to 125°C, it guarantees performance even in extreme conditions. Ideal for aerospace, defense, and industrial applications, this connector meets the highest standards of quality and reliability, making it a preferred choice for engineers and designers. Upgrade your connectivity solutions with the GBC35DKNN.