GBC35DKNS

Heilind Number:SULGBC35DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DKNS

Detailed Description

The GBC35DKNS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures efficient conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. Its dual-row, 70-position design allows for versatile connectivity, while the side-hole mount type and card extender termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its cantilever contact type and straddle orientation further enhance performance, making it a crucial component for high-reliability electronic systems. With a compact design, measuring only 13.97mm in height and 9.4mm in width, it saves valuable space on PCBs. The matte tin termination plating ensures secure connections while complying with RoHS standards. The GBC35DKNS is part of a comprehensive range of connectors, making it a top choice for professionals in the electronics industry.