GBC35DKNT

Heilind Number:SULGBC35DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKNT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:70
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DKNT

Detailed Description

Introducing the GBC35DKNT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector offers exceptional durability and reliability. Its dual-row layout with 70 positions and a 2.54mm pitch ensures efficient signal transmission. The female orientation with threaded mounting and cantilever contact type allows for secure and stable connections. Gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance, even in harsh environments. Operating at a wide temperature range of -65 to 125 °C and rated for 700 VAC, this connector is suitable for various industrial and commercial settings. With a compact size of 9.4mm width and 13.97mm height, it saves space on PCB layouts without compromising performance. Trust the GBC35DKNT for seamless and robust board-to-board connectivity in your projects.