| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC35DKRD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 70 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC35DKRD |
GBC35DKRD
| Heilind Number: | SULGBC35DKRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC35DKRD |
| ECAD Model: |
Specifications
Detailed Description
The GBC35DKRD connector is a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 2.54mm and two rows of 70 positions, it offers secure and efficient connectivity. Made with PA9T housing and featuring phosphor bronze contacts with gold plating, this connector ensures optimal signal transmission with a voltage rating of 700 VAC. Its cantilever contact type and clearance hole mount method make for easy and reliable installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse environments. The connector's compact dimensions, measuring 13.97mm in height and 9.4mm in width, allow for space-saving integration on PCBs. With matte tin termination plating for durability, this connector is a dependable choice for demanding electronic systems.

