GBC35DKRH

Heilind Number:SULGBC35DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKRH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:70
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DKRH

Detailed Description

The GBC35DKRH is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable conductivity even in harsh environments. With a 2.54mm pitch and 70 positions spread across 2 rows, it allows for efficient signal transmission. Its Cantilever contact type and Straddle orientation offer secure connections, while the Clearance Hole mount type and Card Extender termination method make installation easy. Rated for 700 VAC and with an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industries. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB. Termination plating with Matte Tin enhances durability. Ideal for applications in aerospace, defense, and telecommunications, the GBC35DKRH is a reliable solution for your connectivity needs.