GBC35DKRI

Heilind Number:SULGBC35DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKRI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:70
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DKRI

Detailed Description

The GBC35DKRI is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a pitch of 2.54mm (.1in), this connector features 70 positions, allowing for efficient connectivity. Its female gender and orientation of straddle mounting ensure secure attachment. The termination method of a card extender, utilizing phosphor bronze contacts with gold plating, guarantees excellent conductivity. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its durable construction, featuring a connector height of 13.97mm (.55in) and a connector width of 9.4mm (.37in), along with matte tin termination plating, further enhances its reliability. The GBC35DKRI is ideal for use in aerospace, defense, and other high-reliability industries.