GBC35DKRN

Heilind Number:SULGBC35DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DKRN

Detailed Description

Introducing the GBC35DKRN, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The dual-row design with 70 positions and a pitch of 2.54mm allows for efficient data transmission. The female gender and cantilever contact type offer secure mating, while the gold-plated contacts guarantee low contact resistance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for demanding industrial settings. Its card extender termination method and no mounting requirement provide flexibility in installation. With a connector height of 13.97mm and a compact width of 9.4mm, it saves space without compromising performance. Trust the GBC35DKRN for seamless connectivity in your mission-critical systems.