GBC35DKRS

Heilind Number:SULGBC35DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKRS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:70
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DKRS

Detailed Description

Introducing the GBC35DKRS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact yet durable construction, this connector boasts a dual-row layout with 70 positions, perfect for intricate circuitry setups. Its female gender and side hole mount type offer versatile installation options. The contact material, made of PA9T and phosphor bronze with gold plating, ensures reliable conductivity and longevity. With a 2.54mm pitch and 700VAC voltage rating, it meets stringent connectivity requirements. The cantilever contact type and straddle orientation further enhance signal transmission efficiency. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its matte tin termination plating guarantees secure connections. Trust the GBC35DKRS for seamless and high-speed data transfer in aerospace, telecommunications, and industrial systems.