GBC35DKRT

Heilind Number:SULGBC35DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKRT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:70
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DKRT

Detailed Description

The GBC35DKRT connector, featuring PA9T and Phosphor Bronze construction, is a high-performance female connector suitable for demanding applications. With a current rating of 3 A and voltage resistance up to 700 VAC, it ensures reliable power transmission. This threaded mount connector with card extender termination method offers secure and stable connectivity. Its cantilever contact type and straddle orientation, along with 2 rows and 70 positions, provide versatile and efficient board-to-board connections. The gold-plated contacts on matte tin terminations guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for use in harsh environments. Measuring 13.97 mm in height and 9.4 mm in width, it is compact yet robust. Whether in aerospace, defense, or industrial applications, the GBC35DKRT is a reliable choice for high-speed data and power transmission.