GBC35DKSD

Heilind Number:SULGBC35DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKSD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DKSD

Detailed Description

The GBC35DKSD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. With a pitch of 2.54mm, this connector features two rows of 70 female contacts made of durable PA9T and phosphor bronze, ensuring excellent conductivity and longevity. The cantilever contact type and gold plating guarantee secure connections, while the clearance hole mount type and thru-hole termination method simplify installation. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The matte tin termination plating offers enhanced corrosion resistance. Ideal for applications where reliability is paramount, the GBC35DKSD is a top choice for engineers in aerospace, defense, and industrial sectors.