GBC35DKSH

Heilind Number:SULGBC35DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKSH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DKSH

Detailed Description

The GBC35DKSH connector features a durable construction of PA9T and Phosphor Bronze, ensuring reliable performance in various electronic applications. With a current rating of 3A and a voltage of 700VAC, it offers secure power transmission. The female connector with two rows and 70 positions is designed for efficient PCB connections, with a pitch of 2.54mm for precise alignment. Its cantilever contact type and gold plating guarantee low contact resistance and high conductivity. The termination method through a clearance hole and matte tin plating on the termination ensure easy and secure installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for demanding environments. Compact with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Perfect for board-to-board or card edge connections, the GBC35DKSH is a high-quality solution for your connectivity needs.