GBC35DKSI

Heilind Number:SULGBC35DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKSI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DKSI

Detailed Description

Introducing the GBC35DKSI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and robust Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and durability. With a pitch of 2.54mm (.1 in) and a straight orientation, it offers easy and secure mating in tight spaces. The threaded mount type and thru-hole termination method provide stable attachment to PCBs. Rated for up to 700VAC and 3A, it meets stringent voltage and current requirements. The Cantilever contact type and 70 positions make it ideal for high-density connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), saves valuable board space. Terminated with Matte Tin, it ensures solder joint reliability. The GBC35DKSI is the perfect choice for applications in aerospace, defense, telecommunications, and more, where high reliability and performance are critical.