GBC35DKSN

Heilind Number:SULGBC35DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKSN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DKSN

Detailed Description

Introducing the GBC35DKSN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This female connector features two rows with a pitch of 2.54mm, allowing for seamless integration into your PCB layout. With a contact rating of 3A at 700VAC, it ensures efficient power transmission. The PA9T and phosphor bronze construction, along with gold-plated contacts, guarantee durability and optimal signal conductivity. Its cantilever contact type and straight orientation make for easy and secure connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for even the most demanding environments. With 70 positions and a tail length of 4.83mm, it offers ample connectivity options. The termination method is through-hole with matte tin plating, ensuring stable and robust attachment to the PCB. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Whether in industrial machinery, telecommunications, or aerospace systems, the GBC35DKSN is the perfect choice for seamless and reliable board-to-board connections.