| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC35DKSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC35DKSS |
GBC35DKSS
| Heilind Number: | SULGBC35DKSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC35DKSS |
| ECAD Model: |
Specifications
Detailed Description
The GBC35DKSS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features 70 gold-plated contact positions, ensuring reliable signal transmission. The PA9T housing and phosphor bronze contacts guarantee durability and stability even in harsh environments, with an operating temperature range of -65 to 125°C. This female connector, with a straight orientation and side hole mount type, offers easy installation onto PCBs. Its cantilever contact type and 700VAC voltage rating make it suitable for various power and signal connections. Matte tin termination plating ensures excellent conductivity. Measuring 15.49mm in height and 9.4mm in width, the GBC35DKSS is a compact yet robust solution for your connectivity needs.

