| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC35DKST |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULGBC35DKST |
GBC35DKST
| Heilind Number: | SULGBC35DKST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC35DKST |
| ECAD Model: |
Specifications
Detailed Description
Introducing GBC35DKST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable conductivity. With a pitch of 2.54mm (.1in) and two rows of 70 positions, it offers ample connectivity in a compact form. The cantilever contact type and threaded mounting make for secure and stable connections. Operating at an impressive voltage of 700 VAC and with an operating temperature range of -65 to 125°C, it is suitable for even the harshest environments. The connector's matte tin termination plating guarantees efficient signal transmission. Ideal for use in aerospace, military, and industrial applications, the GBC35DKST is a dependable choice for your connectivity needs.

