GBC35DKUD

Heilind Number:SULGBC35DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKUD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DKUD

Detailed Description

The GBC35DKUD is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage withstand of 700VAC, it offers robust connectivity. The cantilever contact type and right-angle orientation make it ideal for space-constrained installations. With two rows and 70 positions, it provides ample connectivity options. The termination method is through-hole with a clearance hole mount type, guaranteeing secure attachment to the PCB. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its gold-plated contacts and matte tin termination plating ensure excellent conductivity and corrosion resistance. Measuring 13.97mm in height and 9.4mm in width, it fits compactly on the PCB. Overall, the GBC35DKUD is a reliable and efficient solution for your connectivity needs.