GBC35DKUI

Heilind Number:SULGBC35DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DKUI

Detailed Description

Introducing the GBC35DKUI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 70 female contacts made of PA9T and phosphor bronze with gold plating, it offers excellent conductivity and durability. The cantilever contact type and threaded mount provide secure and stable connections, while the right-angle orientation allows for efficient PCB layout. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its termination method through hole with matte tin plating guarantees easy installation and resistance to corrosion. With a compact design measuring 13.97mm in height and 9.4mm in width, the GBC35DKUI is ideal for space-constrained applications in industries such as aerospace, telecommunications, and industrial automation. Upgrade your connectivity solutions with this reliable and high-speed connector.