GBC35DKUN

Heilind Number:SULGBC35DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DKUN

Detailed Description

Introducing the GBC35DKUN, a high-performance female connector designed for demanding electronic applications. With a pitch of 2.54mm, this connector features two rows of 70 positions, ensuring efficient connectivity on PCBs. Crafted with PA9T and Phosphor Bronze, it guarantees durability and reliable performance. The gold contact plating offers excellent conductivity, while the matte tin termination plating enhances solderability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it meets the needs of diverse environments. Its right-angle orientation and cantilever contact type make it ideal for space-constrained installations. The 13.97mm connector height and 9.4mm width provide a compact yet robust solution. Whether for board-to-board or card edge connections, the GBC35DKUN ensures seamless signal transmission, making it a must-have in the realm of electronic connectivity.