GBC35DKUS

Heilind Number:SULGBC35DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKUS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DKUS

Detailed Description

Introducing the GBC35DKUS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Constructed with PA9T housing and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a compact design, it offers two rows of 70 positions each, with a 2.54mm pitch and right-angle orientation, perfect for space-saving installations. The Cantilever contact type guarantees secure mating, while the side hole mount and thru-hole termination method provide easy and secure PCB assembly. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its matte tin termination plating ensures long-term durability. Trust the GBC35DKUS for seamless connectivity in your high-reliability electronic systems.