GBC35DKUT

Heilind Number:SULGBC35DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGBC35DKUT

Detailed Description

GBC35DKUT - This high-performance board-to-board PCB connector is designed for demanding applications requiring reliable power and signal transmission. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, it ensures excellent conductivity and durability. With a current rating of 3A and a voltage capability of 700VAC, it meets stringent electrical requirements. The cantilever contact design provides secure mating, while the threaded mounting and through-hole termination offer robust mechanical attachment. With 70 positions in a dual-row configuration and a pitch of 2.54mm, it enables efficient signal routing. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact size, with a connector height of 13.97mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. The matte tin termination plating ensures solderability and compliance with RoHS regulations. Perfect for aerospace, defense, and industrial applications, the GBC35DKUT is a reliable solution for your connectivity needs.