GBC35DRAH

Heilind Number:SULGBC35DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DRAH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DRAH

Detailed Description

Introducing the GBC35DRAH, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54 mm and two rows of 70 female contacts made of durable PA9T and phosphor bronze, this connector ensures reliable connectivity. The gold-plated contacts and clearance hole mount type guarantee optimal signal transmission and longevity, even in demanding environments. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it meets the most stringent requirements. Its right-angle orientation and compact design, with a connector height of 10.95 mm and width of 10.16 mm, make it suitable for space-constrained installations. The matte tin termination plating further enhances its durability. Ideal for high-speed data transfer and power delivery, the GBC35DRAH is a top choice for engineers in need of a robust and efficient connector solution.