GBC35DRAI

Heilind Number:SULGBC35DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC35DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC35DRAI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC35DRAI

Detailed Description

Featuring a robust construction of PA9T and Phosphor Bronze, SKU GBC35DRAI is a high-performance female connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission. Its threaded mount type and thru-hole termination method offer secure and stable installation on PCBs. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and corrosion resistance. With two rows and 70 positions, it provides ample connectivity options. The right-angle orientation and tail length of 3.18mm allow for efficient PCB layout. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with dimensions of 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures durability. Classified under Board to Board PCB Connectors and Card Edge Connectors categories, this product is a reliable solution for your connectivity needs.